Amphenol Communications Solutions PV Series Male Crimp Terminal, 26AWG Min, 22AWG Max
- RS Stock No.:
- 182-2377
- Mfr. Part No.:
- 75967-312LF
- Brand:
- Amphenol ICC
Subtotal (1 pack of 10 units)*
£1.33
(exc. VAT)
£1.60
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.133 | £1.33 |
*price indicative
- RS Stock No.:
- 182-2377
- Mfr. Part No.:
- 75967-312LF
- Brand:
- Amphenol ICC
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Gender | Male | |
| For Use With | Wire to Board Connectors | |
| Series | PV | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Brass | |
| Series Number | 75967 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Gender Male | ||
For Use With Wire to Board Connectors | ||
Series PV | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Brass | ||
Series Number 75967 | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- FR
PV Terminal, Wire to Board connectors, Crimp-to-Wire Male Pin.
