Amphenol Communications Solutions Berg Duflex Series Female Crimp Terminal, Solder Termination
- RS Stock No.:
- 182-2108
- Mfr. Part No.:
- 76785-401LF
- Brand:
- Amphenol Communications Solutions
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 182-2108
- Mfr. Part No.:
- 76785-401LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Gender | Female | |
| Series | Berg Duflex | |
| Termination Method | Solder | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Series Number | 76785 | |
| Maximum Contact Resistance | 20mΩ | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Series Berg Duflex | ||
Termination Method Solder | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Series Number 76785 | ||
Maximum Contact Resistance 20mΩ | ||
- COO (Country of Origin):
- FR
Berg Duflex Housing, single row, Position.
