Amphenol Communications Solutions Dubox Series Female Crimp Terminal, 30AWG Min, 22AWG Max

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
182-2105
Mfr. Part No.:
76347-402LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Gender

Female

For Use With

Board to Board Connectors

Series

Dubox

Termination Method

Crimp

Contact Plating

Tin

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

22AWG

Contact Material

Phosphor Bronze

Series Number

76347

Maximum Contact Resistance

15MΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

COO (Country of Origin):
FR
Dubox® 2.54 mm Pitch, Board to Board Connector, Crimp-to-Wire Contact