Amphenol Communications Solutions Minitek Series Female Crimp Terminal, 16AWG Max

Subtotal (1 pack of 50 units)*

£0.25

(exc. VAT)

£0.30

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
50 +£0.005£0.25

*price indicative

RS Stock No.:
181-9711
Mfr. Part No.:
10134170-2310LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Gender

Female

For Use With

Wire to Board Connectors

Series

Minitek

Termination Method

Crimp

Maximum Wire Size AWG

16AWG

Series Number

10134170

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
FR
Minitek® Pwr 4.2 mm is a flexible and comprehensive solution designed for power application with current rating up to 9A per circuit. It is available in 2 to 24 circuits for dual row and 3 to 5 circuits for single row.

Solutions for Wire-to-Board, Wire-to-Wire and Wire-to-Panel applications
Scoop proof housing prevents terminals from damage
Polarized mating geometry to prevent mismatching
Fully isolated terminal stop prevent terminals from damage
Blind mating interface (BMI) option in vertical, through hole type for dual row. 14 positions available
Low insertion force for installation of crimped terminal
Fully isolated terminals
Positive locking on housing with low thumb latch operation
Fully polarized housings
Scoop-proof housings
High retention force in housing
Patented right angle type receptacle
Lead-free
Easy to use
Prevents terminals from potential damage during operation
Ensures secured mating retention
Prevents accidental mismating
Ensures terminals and header pins are not damaged for angled mating
Well secured terminals in housing
Allows ± 2.54 mm gatherability for blind mating
Ideal for cable routing within 1U or 2U equipment systems

Minitek® Pwr4.2 header, Wire to Board Connector, Receptacle crimp Terminal.