Amphenol Communications Solutions Minitek Series Female Crimp Contact, Solder Termination, 22AWG Min, 20AWG Max
- RS Stock No.:
- 181-9584
- Mfr. Part No.:
- 10146583-02LF
- Brand:
- Amphenol Communications Solutions
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 181-9584
- Mfr. Part No.:
- 10146583-02LF
- Brand:
- Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Amphenol Communications Solutions | |
Gender | Female | |
Series | Minitek | |
Termination Method | Solder | |
Minimum Wire Size AWG | 22AWG | |
Contact Plating | Tin | |
Maximum Wire Size AWG | 20AWG | |
Contact Material | Copper Alloy | |
Series Number | 10146583 | |
Maximum Contact Resistance | 10mΩ | |
Minimum Operating Temperature | -40°C | |
Maximum Operating Temperature | +105°C | |
Select all | ||
---|---|---|
Brand Amphenol Communications Solutions | ||
Gender Female | ||
Series Minitek | ||
Termination Method Solder | ||
Minimum Wire Size AWG 22AWG | ||
Contact Plating Tin | ||
Maximum Wire Size AWG 20AWG | ||
Contact Material Copper Alloy | ||
Series Number 10146583 | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Related links
- Amphenol Communications Solutions Minitek Series Female Crimp Contact 22AWG Min, 20AWG Max
- Amphenol Communications Solutions Minitek Series Through Hole Pin Header 2.0mm Pitch
- Amphenol Communications Solutions Minitek Series Through Hole Pin Header 2.0mm Pitch
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 30AWG Min, 20AWG Max
- Amphenol Communications Solutions Dubox Series Female Crimp Terminal 20AWG Max
- Amphenol Communications Solutions Minitek Series Female Crimp Terminal 22AWG Max
- Molex Female Crimp Terminal Crimp Termination 20AWG Max
- Molex 105300 Series Female Crimp Terminal 22AWG Min, 20AWG Max