Molex PanelMate Series Female Crimp Terminal, 30AWG Min, 28AWG Max
- RS Stock No.:
- 170-7117
- Mfr. Part No.:
- 50641-8141
- Brand:
- Molex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 170-7117
- Mfr. Part No.:
- 50641-8141
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| For Use With | PanelMate Connector Housing | |
| Series | PanelMate | |
| Minimum Wire Size mm² | 0.05mm² | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.08mm² | |
| Contact Plating | Gold | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Wire Size AWG | 28AWG | |
| Series Number | 50641 | |
| Maximum Contact Resistance | 20mΩ | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With PanelMate Connector Housing | ||
Series PanelMate | ||
Minimum Wire Size mm² 0.05mm² | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.08mm² | ||
Contact Plating Gold | ||
Minimum Wire Size AWG 30AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Wire Size AWG 28AWG | ||
Series Number 50641 | ||
Maximum Contact Resistance 20mΩ | ||
- COO (Country of Origin):
- JP
Molex PanelMate Series Crimp Terminal, 20 mΩ Maximum Contact Resistance, Gold Contact Plating - 50641-8041
This crimp terminal is an essential component in electrical and mechanical applications, specifically designed for use with PanelMate connector housings. With superior wire size specifications, this product accommodates wire sizes ranging from 28 to 30 AWG, ensuring versatility in various applications. It showcases a robust design, utilising a phosphor bronze connector with gold plating for optimal conductivity and durability.
Features & Benefits
• Constructed from phosphor bronze for enhanced conductivity
• Gold plating minimises contact resistance to improve performance
• Designed for crimp termination method for secure connections
• Low-resistance connector ensures efficient electrical flow
• Available in reel packaging for ease of handling and storage
Applications
• Used with PanelMate connectors for reliable signal transmission
• Ideal for automation systems requiring precise electrical connections
• Suitable for use in various electronic devices and instruments
What are the benefits of the crimp termination method?
Crimp termination provides a strong, vibration-resistant connection, which is essential for maintaining signal integrity in dynamic environments.
What range of wire insulation diameters can be accommodated?
The terminal is designed to suit wire insulation diameters between 0.50mm and 0.90mm, allowing for compatibility with various wire types.
Can this terminal be used in high-temperature environments?
While primarily designed for standard applications, the specific material properties should be assessed based on the conditions of a high-temperature environment to ensure optimal performance.


