Hirose DF62 Series Female Crimp Terminal, 30AWG Min, 30AWG Max

Unavailable
RS will no longer stock this product.
RS Stock No.:
166-0649
Mfr. Part No.:
DF62-30SCF
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

For Use With

DF62 Connector Housing

Series

DF62

Maximum Wire Size mm²

0.05mm²

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Maximum Wire Size AWG

30AWG

Contact Material

Phosphor Bronze

Maximum Contact Resistance

30mΩ

Maximum Current

1A

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP