Molex Micro-Fit Series Female PCB Contact, Pin Termination

RS Stock No.:
161-9685
Mfr. Part No.:
46622-0300
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Female

For Use With

Micro-Fit BMI Connector Housing

Series

Micro-Fit

Termination Method

Pin

Contact Plating

Tin

Contact Material

Brass

Series Number

46622

Maximum Contact Resistance

10mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

Micro-Fit 3.0 Connector Systems, available in multiple circuit sizes and cable lengths for power and signal applications, offer a 3.00mm pitch, a 10.0A maximum current rating and many design options such as a terminal position assurance, blind-mating and compliant pin features

Provides design flexibility
High-temperature LCP headers
Withstand 260˚C IR reflow processes
Fully polarized housings
Prevents accidental mismatching
TPA terminals and terminals with locking tangs available
Fully isolated terminals
Protect against potential damage of terminals during handling and mating
Positive latching
Ensures a reliable connection
Prevents end product failure
Reduction in engagement and disengagement forces
Supports ergonomics and user friendly interface

Micro-Fit BMI Header, Surface Mount, Single Row, Right Angle, with Solder Tab, Tin (Sn) Plating, 3 Circuits