Hirose DF63SF Series Male Crimp Terminal, 18AWG Min, 16AWG Max
- RS Stock No.:
- 161-3743
- Mfr. Part No.:
- DF63SF-1618SCFA(05)
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-3743
- Mfr. Part No.:
- DF63SF-1618SCFA(05)
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| For Use With | DF63SF Connector Housing | |
| Series | DF63SF | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 1.3mm² | |
| Minimum Wire Size AWG | 18AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 16AWG | |
| Contact Material | Copper Alloy | |
| Maximum Contact Resistance | 10mΩ | |
| Maximum Current | 10A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +105°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
For Use With DF63SF Connector Housing | ||
Series DF63SF | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 1.3mm² | ||
Minimum Wire Size AWG 18AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 16AWG | ||
Contact Material Copper Alloy | ||
Maximum Contact Resistance 10mΩ | ||
Maximum Current 10A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +105°C | ||
- COO (Country of Origin):
- JP
12A 3.96mm pitch Wire-to-Board Connectors
Rated for up to 12A
The small vertical-mating design allows for easy assembly
Secure Mating with a Clear Tactile Click
Molded lance design
THR mounting
Glow Wire compliance (Compliant with IEC 60695-2-11)
The small vertical-mating design allows for easy assembly
Secure Mating with a Clear Tactile Click
Molded lance design
THR mounting
Glow Wire compliance (Compliant with IEC 60695-2-11)
