Hirose HIF3B Series Male Crimp Terminal, 26AWG Min, 22AWG Max
- RS Stock No.:
- 161-2824
- Mfr. Part No.:
- HIF3-2226SCFC
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 161-2824
- Mfr. Part No.:
- HIF3-2226SCFC
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Male | |
| For Use With | HIF3B Connector Housing | |
| Series | HIF3B | |
| Termination Method | Crimp | |
| Maximum Wire Size mm² | 0.3mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Contact Plating | Gold | |
| Maximum Wire Size AWG | 22AWG | |
| Contact Material | Phosphor Bronze | |
| Maximum Contact Resistance | 15mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Male | ||
For Use With HIF3B Connector Housing | ||
Series HIF3B | ||
Termination Method Crimp | ||
Maximum Wire Size mm² 0.3mm² | ||
Minimum Wire Size AWG 26AWG | ||
Contact Plating Gold | ||
Maximum Wire Size AWG 22AWG | ||
Contact Material Phosphor Bronze | ||
Maximum Contact Resistance 15mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Current 3A | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- JP
Compliant with MIL Standard
UL Approval Product
Mechanism to Prevent Mis-insertion
Applicable Cable UL2651 AWG#28 flat cable
UL Approval Product
Mechanism to Prevent Mis-insertion
Applicable Cable UL2651 AWG#28 flat cable
