Molex CP-3.3 Series Male Crimp Terminal, 28AWG Min, 22AWG Max

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
150-4143
Mfr. Part No.:
50398-8000
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Gender

Male

For Use With

CP-3.3 Connector Housing

Series

CP-3.3

Minimum Wire Size mm²

0.08mm²

Termination Method

Crimp

Maximum Wire Size mm²

0.35mm²

Minimum Wire Size AWG

28AWG

Contact Plating

Tin

Maximum Wire Size AWG

22AWG

Contact Material

Copper Alloy

Series Number

50398

Maximum Contact Resistance

20mΩ

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+105°C

COO (Country of Origin):
JP

2.5mm Terminal, 50397 Series


720-6088 mates with male Terminal 50398 Series see stock number 720-6097 .
720-6097 mates with female Terminal 50397 Series see stock number 720-6088 .

Leveraging full keying and Colour-pairing features, foolproof CP-3.3 wire-to- wire connectors enhance user-safety while preventing mismating in consumer electronics, white goods, industrial and medical application

2.50mm and 3.30mm Pitch Crimp Terminal, Male, 22-28 AWG, Reel


2.5mm Wire to Board or Wire - Molex