Hirose DF58 Series Female Crimp Terminal Contact, 30AWG Min, 28AWG Max

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
144-2261
Mfr. Part No.:
DF58-2830SCF
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Gender

Female

For Use With

DF58 Connector Housing

Series

DF58

Maximum Wire Size mm²

0.08mm²

Termination Method

Crimp

Minimum Wire Size AWG

30AWG

Contact Plating

Tin

Maximum Wire Size AWG

28AWG

Contact Material

Copper Alloy

Maximum Contact Resistance

10mΩ

Maximum Current

3A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+85°C