Hirose DF58 Series Female Crimp Terminal Contact, 30AWG Min, 28AWG Max
- RS Stock No.:
- 144-1813
- Mfr. Part No.:
- DF58-2830SCF
- Brand:
- Hirose
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 144-1813
- Mfr. Part No.:
- DF58-2830SCF
- Brand:
- Hirose
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Gender | Female | |
| For Use With | DF58 Connector Housing | |
| Series | DF58 | |
| Maximum Wire Size mm² | 0.08mm² | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 30AWG | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Wire Size AWG | 28AWG | |
| Maximum Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -55°C | |
| Maximum Current | 3A | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Gender Female | ||
For Use With DF58 Connector Housing | ||
Series DF58 | ||
Maximum Wire Size mm² 0.08mm² | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 30AWG | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Wire Size AWG 28AWG | ||
Maximum Contact Resistance 10mΩ | ||
Minimum Operating Temperature -55°C | ||
Maximum Current 3A | ||
Maximum Operating Temperature +85°C | ||
Small-Sized, Low Profile 1.0mm Height, Wire-to-Board Connectors for Power Supply
Small-sized, low profile connector
Leveling of the vertical mating cable
Proprietary ViSe Lock design
High current capability up the maximum of 3.0A (2pos. : When 28AWG is used)
Highly reliable contact design
Halogen-free
Leveling of the vertical mating cable
Proprietary ViSe Lock design
High current capability up the maximum of 3.0A (2pos. : When 28AWG is used)
Highly reliable contact design
Halogen-free
