Hirose EnerBee DF22 Series Crimp Receptacle Contacts
EnerBee DF22 series crimp receptacle contacts for use in the EnerBee DF22 series crimp socket housings. These EnerBee DF63 crimp receptacles have a rugged design and feature a multi-point structure that ensures good contact wipe with high contact reliability and electrical performance.
7.92mm Hirose High Current Connectors DF22 Series
Attribute
Value
Gender
Female
For Use With
DF22 Connector Housing
Series
DF22
Termination Method
Crimp
Minimum Wire Size AWG
16AWG
Contact Plating
Tin
Contact Material
Copper Alloy
Maximum Wire Size AWG
14AWG
Maximum Contact Resistance
5mΩ
Minimum Operating Temperature
-35°C
Maximum Operating Temperature
+85°C
Be the first to know about our latest products and services
Join our mailing list today:
The personal information you provide to us when signing up to the mailing list will be processed in line with our privacy policy.