Hirose EnerBee DF33C Series Retainer, 22 AWG Min Crimp, 20 AWG Max

Bulk discount available

Subtotal (1 pack of 10 units)*

£2.25

(exc. VAT)

£2.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 90 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 490£0.225£2.25
500 - 990£0.168£1.68
1000 - 1990£0.15£1.50
2000 - 4990£0.14£1.40
5000 +£0.13£1.30

*price indicative

Packaging Options:
RS Stock No.:
111-3909
Mfr. Part No.:
DF33C-12RDS-3.3
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

Retainer

For Use With

Internal Power Source

Series

EnerBee DF33C

Current

5A

Minimum Wire Size AWG

22AWG

Maximum Wire Size AWG

20AWG

Contact Material

Polybutylene Terephthalate

Maximum Contact Resistance

10mΩ

Termination Type

Crimp

Minimum Operating Temperature

-35°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
JP

Hirose EnerBee DF33C Series 3.3 mm Connector Retainers


EnerBee DF33C series 3.3 mm single and double row connector retainers designed to be used with the EnerBee DF33C series crimp socket housings. These EnerBee DF33C retainers ensure complete contact insertion and increase the retention force for applications where excessive pull-forces can be applied to the cable.

Hirose EnerBee DF33C 3.3mm Series