Phoenix Contact Female Crimp Contact, 20AWG Min, 16AWG Max

Subtotal (1 pack of 100 units)*

£23.27

(exc. VAT)

£27.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£23.27£0.233

*price indicative

RS Stock No.:
610-081
Mfr. Part No.:
3240052
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Gender

Female

For Use With

Connector

Termination Method

Crimp

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

16AWG

COO (Country of Origin):
CN
The Phoenix Contact Connector offers a dependable and efficient connection solution tailored for a range of electrical applications. Designed with an innovative 'Easy Entry' system, this connector ensures hassle free conductor insertion, promoting ease of use during installation. It is constructed from high quality materials, featuring a halogen free, PA insulated body that withstands various environmental conditions. Ideal for industrial settings, this connector accommodates conductor sizes from 0.5 mm² to 1.5 mm², thereby providing versatility and compatibility across multiple devices.

Constructed for enhanced durability and reliability
Wide operational temperature range suits varying applications
Crafted from premium materials for consistent performance
Meets EU RoHS compliance making it environmentally friendly
Versatile compatibility with a range of conductor sizes