Phoenix Contact Female Crimp Contact, 24 AWG Min Crimp, 14 AWG Max

Subtotal (1 pack of 50 units)*

£63.04

(exc. VAT)

£75.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£63.04£1.261

*price indicative

RS Stock No.:
566-160
Mfr. Part No.:
1237423
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimp Contact

Gender

Female

For Use With

Wires

Contact Plating

Nickel Plated

Minimum Wire Size AWG

24AWG

Contact Material

Copper Zinc Alloy

Maximum Wire Size AWG

14AWG

Termination Type

Crimp

Standards/Approvals

RoHS II

COO (Country of Origin):
DE
The Phoenix Contact Crimp Contact offers an innovative solution for electrical connections, engineered for both reliability and performance. Designed for seamless integration, this socket type contact provides a unique blend of strength and durability, making it ideal for a variety of applications. Its lead free composition reflects compliance with RoHS II, ensuring that it meets high environmental standards. With a contact diameter of 2 mm and a versatile crimp range accommodating conductor cross sections from 0.25 mm² to 2.5 mm², this component is adaptable to numerous configurations.

High tensile strength guarantees durability and robust performance

Suitable for various industrial applications providing versatility

Environmentally friendly with a lead free construction enhancing sustainability

Compact size allows for efficient use in tight spaces