Molex 45570 Series Female Crimp Terminal, 20AWG Min, 18AWG Max
- RS Stock No.:
- 507-452
- Mfr. Part No.:
- 45570-3004
- Brand:
- Molex
Subtotal (1 reel of 4000 units)*
£700.96
(exc. VAT)
£841.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £700.96 | £0.175 |
*price indicative
- RS Stock No.:
- 507-452
- Mfr. Part No.:
- 45570-3004
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Gender | Female | |
| For Use With | KK 396 Connector Housing | |
| Series | 45570 | |
| Termination Method | Crimp | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 18AWG | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Gender Female | ||
For Use With KK 396 Connector Housing | ||
Series 45570 | ||
Termination Method Crimp | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 18AWG | ||
- COO (Country of Origin):
- US
The TE Connectivity mark Crimp Terminal is designed with precision for applications requiring reliable electrical connectivity. This product features a 3.96mm pitch configuration and is tailored for use with 20-18 AWG wiring, ensuring optimal performance in a variety of demanding environments. Its robust construction incorporates tin over nickel plating, complemented by select gold plating to enhance conductivity and minimize corrosion. Packaged on a reel, this crimp terminal streamlines assembly processes, making it an ideal choice for manufacturers seeking efficiency and durability in their power and wire-to-board applications.
Optimized for advanced wire-to-board connections
Durable construction allows for a maximum of 25 mating cycles
The female gender design ensures a secure fit in various applications
Low-halogen materials contribute to environmental compliance
Designed to handle high currents up to 13--0A safely
Durable construction allows for a maximum of 25 mating cycles
The female gender design ensures a secure fit in various applications
Low-halogen materials contribute to environmental compliance
Designed to handle high currents up to 13--0A safely


