ABB Cover for use with DDA200, S200, F200
- RS Stock No.:
- 225-5980
- Mfr. Part No.:
- 2CDL200001R0001 PS-END
- Brand:
- ABB
Subtotal (1 unit)*
£1.58
(exc. VAT)
£1.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 230 unit(s) shipping from 02 March 2026
- Plus 1 unit(s) shipping from 02 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.58 |
*price indicative
- RS Stock No.:
- 225-5980
- Mfr. Part No.:
- 2CDL200001R0001 PS-END
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Accessory Type | Cover | |
| Product Type | End Cap | |
| For Use With | DDA200, S200, F200 | |
| Standards/Approvals | EU RoHS, REACH, CE, WEEE Category 5, UKCA | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Accessory Type Cover | ||
Product Type End Cap | ||
For Use With DDA200, S200, F200 | ||
Standards/Approvals EU RoHS, REACH, CE, WEEE Category 5, UKCA | ||
ABB End Cap - 2CDL200001R0001 PS-END
This end cap from ABB is a versatile cover accessory that offers protection and functionality for electrical enclosures. With a focus on high-quality materials and precise engineering, this end cap is a reliable solution for various applications.
Features & Benefits
• Provides a secure cover for electrical devices, ensuring safety and protection
• Compatible with DDA200, F200, and S200 models, offering versatile use
• Constructed with durable materials to withstand rigorous conditions
• Designed for easy installation and removal, simplifying maintenance tasks
Applications
• Ideal for use with miniature circuit breakers and residual current circuit breakers in industrial settings
• Suitable for applications requiring high-traffic end caps for electrical devices
Will it fit different models within the PS range?
Yes, it is compatible with various models such as DDA200, F200, and S200 within the PS range.
Can it be easily installed on electrical enclosures?
Yes, this end cap is designed for easy installation and removal, making it convenient for maintenance tasks.
Is it suitable for high-traffic applications?
Yes, it is ideal for applications requiring a reliable and durable end cap solution.
Related links
- ABB Cover for use with DDA200 S200
- ABB End Cap DDA Series Terminal Cover for Use with DDA Series
- ABB IEC Range Busbar for use with DDA200 S200
- ABB Connecting Terminals for use with DDA200 S200
- ABB Busbar for use with DDA200 S200
- ABB End Stop for use with F200, S200
- ABB PS-M DIN Rail Power Supply 21 → 30V dc dc Output, 640mA Output
- ABB Cover for use with Busbar PS 1/x/6-KNX
