- RS Stock No.:
- 125-1535
- Mfr. Part No.:
- 1492-A1E
- Brand:
- Allen Bradley
16 In stock - FREE next working day delivery available
Added
Price Each
£1.36
(exc. VAT)
£1.63
(inc. VAT)
Units | Per unit |
1 + | £1.36 |
- RS Stock No.:
- 125-1535
- Mfr. Part No.:
- 1492-A1E
- Brand:
- Allen Bradley
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
1492 SP Series - Accessories
Professional range of Allen Bradley general purpose MCBs accessories from the 1492 series. Accessories include auxiliary contacts, single phase busbars, busbar end caps, protective shrouds, shunt trips and terminal power feeds. All accessories are highly reliable and excellent quality.
Allen Bradley End Cap Accessory For Use With 1492-SP Bus Bar, 14 (H) x 8.5 (D) x 5mm (W) - 1492-A1E
Protect the end of a bus bar with this cap from Rockwell Automation's Allen Bradley range. As it's a push-fit accessory, installation is quick and easy with no need for tools. This also makes it simple to remove when maintenance or additions are needed to the devices on the bar. The cap has a curved design to eliminate sharp edges and give a professional finish to electrical installations. Use it where supplementary circuit breakers are installed, such as on industrial control panels, power distribution boards and switchgear.
• Contains no more than trace amounts of harmful substances to maintain the safety of electrical installations
• Compact size with dimensions of 14mm in height and 5mm in width, so it doesn't take up unnecessary space
• Compact size with dimensions of 14mm in height and 5mm in width, so it doesn't take up unnecessary space
Standards and Certifications
• CE (Conformitè Europëenne)
• cULus (Underwriters' Laboratories, Canada and the US)
• EN 60947-1 (European Norm)
• RoHS (Restriction of Hazardous Substances)
• cULus (Underwriters' Laboratories, Canada and the US)
• EN 60947-1 (European Norm)
• RoHS (Restriction of Hazardous Substances)
What type of bus bar is this end cap compatible with?
This end cap is shaped to fit single-phase bus bars in the 1492 series, such as the 27mm pitch version (125-1533).
Allen Bradley MCBs
Specifications
Attribute | Value |
---|---|
Accessory Type | Cover |
For Use With | 1492-SP Bus Bar |
Series | 1492 |
- RS Stock No.:
- 125-1535
- Mfr. Part No.:
- 1492-A1E
- Brand:
- Allen Bradley