Screw Lead Sealing for use with Europa Series

  • RS Stock No. 479-059
  • Mfr. Part No. 12860
  • Brand ABB
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): IT
Product Details

IP65 Fly Series Consumer Units

A range of rugged, shock resistant IK10, modular enclosure units with transparent horizontally hinged doors. For internal and external wall mounted applications.

4 module covers per row
1 self adhesive label per row
Dimensional stability from -20 to 115°C
Colour Grey RAL 7035

Standards

IEC 60670

Specifications
Attribute Value
Accessory Type Screw Lead Sealing
For Use With Europa Series
Series HSMS
Available to back order for despatch when stock is available
Price Each
£ 3.23
(exc. VAT)
£ 3.88
(inc. VAT)
Units
Per unit
1 - 1
£3.23
2 +
£3.07
Related Products
All CBEs have blade terminals and have an ...
Description:
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (Mega Ohms). 1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.Industry standard dimensions with medium delay for most applications.Typically used on control equipment, communication systems, transportation (rail) and power supplies.IEC classification S/HMMounting hole ...
PCB, single hole mounting Sub-miniature, double insulated Trip ...
Description:
PCB, single hole mounting Sub-miniature, double insulated Trip free mechanism Slow response time (typically 30 seconds at twice nominal current rating) ideal for inductive/reactive loads Typical life 5000 operations (0.5 to 3A)/1000 operations (4 and 5A) at twice nominal current rating Mainly for motors, transformers and power supplies IEC Classification ...
Fill level monitoring by means of guided microwaves ...
Description:
Fill level monitoring by means of guided microwaves Updated display of the current fill level Programmable hysteresis and window function Simple operation via the user menu The length of the sensor probe can be shortened as desired Available probes 228 mm (RS order no. 488-047) or 688 mm (RS order ...
RFID - Radio-frequency Identification - can replace traditional ...
Description:
RFID - Radio-frequency Identification - can replace traditional bar-coding and electro-magnet tags as a method of product tracking. The Osi Sense XG system operates at 13.65Mhz, and uses tag readers that are compatible with almost all tags conforming to ISO 18000-3, ISO 15693, and ISO 14443. This makes it ideal ...