Rexnord Flexible Coupling Flector 110 mm
- RS Stock No.:
- 808-7207
- Mfr. Part No.:
- VIVA-VS110-ELEMENT
- Brand:
- Rexnord
Image representative of range
Bulk discount available
Subtotal (1 unit)*
£171.13
(exc. VAT)
£205.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 6 unit(s) ready to ship
- Plus 10 unit(s) shipping from 01 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £171.13 |
| 5 - 9 | £165.83 |
| 10 + | £160.53 |
*price indicative
- RS Stock No.:
- 808-7207
- Mfr. Part No.:
- VIVA-VS110-ELEMENT
- Brand:
- Rexnord
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rexnord | |
| Product Type | Flexible Coupling Flector | |
| Size | 110 mm | |
| Material | Polyurethane | |
| Torque Rating | 62Nm | |
| Misalignment - Angular | 4° | |
| Misalignment - Axial | 4.2mm | |
| Misalignment - Parallel | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Rexnord | ||
Product Type Flexible Coupling Flector | ||
Size 110 mm | ||
Material Polyurethane | ||
Torque Rating 62Nm | ||
Misalignment - Angular 4° | ||
Misalignment - Axial 4.2mm | ||
Misalignment - Parallel 1.6mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Rexnord Viva Elastomer Coupling
This elastomeric coupling range from Rexnord is low maintenance requiring no lubrication. The soft polymer element is able to cope with, and correct for considerable mis-alignment. Two piece polymer element allow's for quick removal and replacement without the need to disturb the hubs, shaft or remove equipment from its mountings.
Polyurethane element cushions connected components from vibration and shock. Suitable for a diverse range of applications including centrifugal compressors and blowers, metal extruders, cooling towers, reciprocating pumps and forced draft fans. ATEX approved.
One complete coupling requires the purchase of two hubs and a polymer connecting element.
Built in Overload Protection
Close Coupled and Spacer Versions Available to Allow for Different Shaft Spacings
For Applications up to 7,500 rpm
Low Maintenance
ATEX
Elastomer Couplings
Related links
- Rexnord Flexible Coupling Flector 110 mm
- Rexnord Flexible Coupling Flector 129 mm
- Rexnord Flexible Coupling Flector 120 mm
- Rexnord Flexible Coupling Flector 150 mm
- Rexnord Flexible Coupling Flector 168 mm
- Rexnord Flexible Coupling Flector
- RS PRO Flexible Coupling Flector 110 mm
- Rexnord Flexible Coupling Flector 5.38 in
