Bulk discount available
Subtotal (1 bag of 5 units)*
£33.71
(exc. VAT)
£40.45
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 16 unit(s) shipping from 08 September 2025
- Plus 9 unit(s) shipping from 08 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | £33.71 | £6.742 |
5 - 9 | £32.36 | £6.472 |
10 + | £31.72 | £6.344 |
*price indicative
- RS Stock No.:
- 745-8162
- Mfr. Part No.:
- OD21/33-AT
- Brand:
- Ruland
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Ruland | |
Size | 33.3mm | |
Coupling Types | Oldham Coupling | |
Torque Rating | 8Nm | |
Misalignment - Angular | 0.5° | |
Misalignment - Axial | 0.15mm | |
Misalignment - Parallel | 0.2mm | |
Select all | ||
---|---|---|
Brand Ruland | ||
Size 33.3mm | ||
Coupling Types Oldham Coupling | ||
Torque Rating 8Nm | ||
Misalignment - Angular 0.5° | ||
Misalignment - Axial 0.15mm | ||
Misalignment - Parallel 0.2mm | ||
Related links
- Ruland Flexible Coupling Flector 33.3mm
- Ruland Flexible Coupling Flector 50.8mm
- Ruland Flexible Coupling Flector 19.1mm
- Ruland Flexible Coupling Flector 12.7mm
- Ruland Flexible Coupling Flector 57.2mm
- Ruland Flexible Coupling Flector 41.3mm
- Ruland Flexible Coupling Flector 25.4mm
- Ruland Flexible Coupling Flector