Ruland MCLC-12-12-F Coupler, 29 mm OD, Black Oxide Steel, 105 Nm

Bulk discount available

Subtotal (1 unit)*

£31.94

(exc. VAT)

£38.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 67 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 07 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£31.94
5 - 9£30.65
10 +£30.02

*price indicative

RS Stock No.:
449-1135
Mfr. Part No.:
MCLC-12-12-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Coupler

Outside Diameter

29 mm

One/Two Piece

One Piece

Bore Size A

12mm

Length

45mm

Bore Size B

12mm

Maximum Speed

4000rpm

Material

Black Oxide Steel

Style

Clamp

Keyway

Yes

Torque Rating

105Nm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Standards/Approvals

RoHS, REACH

Bore Type

Finished with Keyway

COO (Country of Origin):
US

Mild Steel


Does not score the shaft

Precision honed bore

Easy installation and adjustment

Manufactured with corrosion resistant black finish

Note

Only the MCLC series have a keyway.

Related links