Ruland MSPC-12-12-F Rigid Shaft Coupling, 29mm Outside Diameter
- RS Stock No.:
- 449-0485
- Mfr. Part No.:
- MSPC-12-12-F
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£64.16
(exc. VAT)
£76.99
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 17 unit(s) shipping from 02 February 2026
- Plus 2 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £64.16 |
| 5 - 9 | £61.59 |
| 10 + | £60.31 |
*price indicative
- RS Stock No.:
- 449-0485
- Mfr. Part No.:
- MSPC-12-12-F
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore | 12mm | |
| Outside Diameter | 29mm | |
| Length | 45mm | |
| Coupling Type | Shaft Coupling | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore 12mm | ||
Outside Diameter 29mm | ||
Length 45mm | ||
Coupling Type Shaft Coupling | ||
- COO (Country of Origin):
- US
Steel Couplers with Black Oxide Finish
Related links
- Ruland MSPC-12-12-SS Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MSPC-12-10-F Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MSPC-12-8-F Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MSPC-12-10-SS Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MSPC-12-8-SS Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MSCX-12-12-F Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MSCC-12-12-F Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MCLX-12-12-F Rigid Shaft Coupling, 29mm Outside Diameter
