Ruland MSPX-16-16-F Coupler, 34mm Outside Diameter

Bulk discount available

Subtotal (1 unit)*

£70.28

(exc. VAT)

£84.34

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 02 February 2026
  • Plus 2 unit(s) shipping from 02 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£70.28
5 - 9£67.47
10 +£66.07

*price indicative

RS Stock No.:
449-0441
Mfr. Part No.:
MSPX-16-16-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Bore

16mm

Outside Diameter

34mm

Length

50mm

Coupling Type

Shaft Coupling

COO (Country of Origin):
US

Steel Couplers with Black Oxide Finish


Related links