Ruland MSPX-10-10-F Rigid Shaft Coupling, 29 mm OD, Black Oxide Steel, 105 Nm
- RS Stock No.:
- 449-0407
- Mfr. Part No.:
- MSPX-10-10-F
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£60.99
(exc. VAT)
£73.19
(inc. VAT)
Add 1 unit to get free delivery
In Stock
- Plus 3 unit(s) shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £60.99 |
| 5 - 9 | £58.53 |
| 10 + | £57.32 |
*price indicative
- RS Stock No.:
- 449-0407
- Mfr. Part No.:
- MSPX-10-10-F
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Rigid Shaft Coupling | |
| Outside Diameter | 29 mm | |
| One/Two Piece | Two Piece | |
| Bore Size A | 10mm | |
| Length | 45mm | |
| Bore Size B | 10mm | |
| Maximum Speed | 4000rpm | |
| Material | Black Oxide Steel | |
| Style | Clamp | |
| Torque Rating | 105Nm | |
| Keyway | No | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 176°C | |
| Bore Type | Finished with No Keyway | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Rigid Shaft Coupling | ||
Outside Diameter 29 mm | ||
One/Two Piece Two Piece | ||
Bore Size A 10mm | ||
Length 45mm | ||
Bore Size B 10mm | ||
Maximum Speed 4000rpm | ||
Material Black Oxide Steel | ||
Style Clamp | ||
Torque Rating 105Nm | ||
Keyway No | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 176°C | ||
Bore Type Finished with No Keyway | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- US
Steel Couplers with Black Oxide Finish
Related links
- Ruland MSPX-10-10-SS Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MSPC-10-10-F Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MCLX-10-10-F Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MSCX-10-10-F Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MSCC-10-10-F Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MCLC-10-10-F Rigid Shaft Coupling 105Nm
- Ruland MSPC-12-10-F Rigid Shaft Coupling, 29mm Outside Diameter
- Ruland MCLX-12-10-F Rigid Shaft Coupling, 29mm Outside Diameter
