Ruland MCLX-25-25-F Rigid Shaft Coupling, 45 mm OD, Black Oxide Steel, 400 Nm

Bulk discount available

Subtotal (1 unit)*

£38.19

(exc. VAT)

£45.83

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
In Stock
  • 33 unit(s) ready to ship
  • Plus 1 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£38.19
5 - 9£36.66
10 +£35.91

*price indicative

RS Stock No.:
449-0378
Mfr. Part No.:
MCLX-25-25-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Rigid Shaft Coupling

One/Two Piece

One Piece

Outside Diameter

45 mm

Bore Size A

25mm

Length

75mm

Maximum Speed

4000rpm

Bore Size B

25mm

Material

Black Oxide Steel

Style

Clamp

Torque Rating

400Nm

Keyway

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Standards/Approvals

RoHS, REACH

Bore Type

Finished with No Keyway

COO (Country of Origin):
US

Mild Steel


Does not score the shaft

Precision honed bore

Easy installation and adjustment

Manufactured with corrosion resistant black finish

Note

Only the MCLC series have a keyway.

Related links