Ruland MCLX-5-5-A Rigid Shaft Coupling, 15 mm OD, Aluminium, 2.6 Nm

Bulk discount available

Subtotal (1 unit)*

£30.34

(exc. VAT)

£36.41

(inc. VAT)

Add to Basket
Select or type quantity
Orders below £50.00 (exc. VAT) cost £6.95.
In Stock
  • 30 unit(s) ready to ship
  • Plus 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£30.34
5 - 9£29.13
10 +£28.55

*price indicative

RS Stock No.:
435-1150
Mfr. Part No.:
MCLX-5-5-A
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Rigid Shaft Coupling

Outside Diameter

15 mm

One/Two Piece

One Piece

Length

22mm

Bore Size A

5mm

Bore Size B

5mm

Maximum Speed

4000rpm

Material

Aluminium

Style

Clamp

Torque Rating

2.6Nm

Keyway

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Bore Type

Finished with No Keyway

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
US

Aluminium


Does not score the shaft

Precision honed bore

Easy installation and adjustment

Note

Only the MCLC series have a keyway.

Related links

Recently viewed