Nabeya Bi-Tech Kaisha Specialist Coupling, 25mm Outside Diameter, 27.2mm Length Coupler
- RS Stock No.:
- 416-3925
- Mfr. Part No.:
- MOS-25C 10X10
- Brand:
- Nabeya Bi-Tech Kaisha
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 416-3925
- Mfr. Part No.:
- MOS-25C 10X10
- Brand:
- Nabeya Bi-Tech Kaisha
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Nabeya Bi-Tech Kaisha | |
Coupling Types | Specialist Coupling | |
Outside Diameter | 25mm | |
Length | 27.2mm | |
Torque Rating | 2.4Nm | |
Misalignment - Angular | 2° | |
Misalignment - Parallel | 1.5mm | |
Select all | ||
---|---|---|
Brand Nabeya Bi-Tech Kaisha | ||
Coupling Types Specialist Coupling | ||
Outside Diameter 25mm | ||
Length 27.2mm | ||
Torque Rating 2.4Nm | ||
Misalignment - Angular 2° | ||
Misalignment - Parallel 1.5mm | ||