Nabeya Bi-Tech Kaisha, 20mm Outside Diameter, 23mm Length Coupler
- RS Stock No.:
- 416-3436
- Mfr. Part No.:
- MOL-20 8X8
- Brand:
- Nabeya Bi-Tech Kaisha
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 416-3436
- Mfr. Part No.:
- MOL-20 8X8
- Brand:
- Nabeya Bi-Tech Kaisha
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nabeya Bi-Tech Kaisha | |
| Outside Diameter | 20mm | |
| Length | 23mm | |
| Torque Rating | 2.4Nm | |
| Misalignment - Angular | 3° | |
| Misalignment - Parallel | 1.5mm | |
| Select all | ||
|---|---|---|
Brand Nabeya Bi-Tech Kaisha | ||
Outside Diameter 20mm | ||
Length 23mm | ||
Torque Rating 2.4Nm | ||
Misalignment - Angular 3° | ||
Misalignment - Parallel 1.5mm | ||
- COO (Country of Origin):
- JP
Oldham-style Screw Type
Coupling MOL
Oldham-type flexible coupling
Can handle large decentring and deviation angles
High torsional stiffness provides superior responsiveness
Simple structure makes assembly easy
Full shaft hole
Can handle large decentring and deviation angles
High torsional stiffness provides superior responsiveness
Simple structure makes assembly easy
Full shaft hole

