- RS Stock No.:
- 416-2017
- Mfr. Part No.:
- MSX-19C 6X8
- Brand:
- Nabeya Bi-Tech Kaisha
Discontinued product
- RS Stock No.:
- 416-2017
- Mfr. Part No.:
- MSX-19C 6X8
- Brand:
- Nabeya Bi-Tech Kaisha
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Slit-type coupling
MSX coupling
Single-piece metal spring coupling featuring slitted cylinder material
High torsional rigidity, low moment of inertia
Backlash 0 (zero)
Slitted flat spring absorbs misalignments
Full shaft hole
High torsional rigidity, low moment of inertia
Backlash 0 (zero)
Slitted flat spring absorbs misalignments
Full shaft hole
Specifications
Attribute | Value |
---|---|
Outside Diameter | 19mm |
Length | 20mm |
Torque Rating | 2Nm |
Misalignment - Angular | 0.5° |
Misalignment - Parallel | 0.05mm |
Misalignment - Axial | 0.1mm |