Ruland MCLC-30-30-F Rigid Shaft Coupling, 53 mm OD, Black Oxide Steel, 475 Nm

Bulk discount available

Subtotal (1 unit)*

£55.14

(exc. VAT)

£66.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£55.14
5 - 9£52.93
10 - 24£51.83
25 +£50.74

*price indicative

RS Stock No.:
296-9945
Mfr. Part No.:
MCLC-30-30-F
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Product Type

Rigid Shaft Coupling

Outside Diameter

53 mm

One/Two Piece

One Piece

Length

83mm

Bore Size A

30mm

Maximum Speed

4000rpm

Bore Size B

30mm

Material

Black Oxide Steel

Style

Clamp

Torque Rating

475Nm

Keyway

Yes

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

176°C

Standards/Approvals

RoHS, REACH

Bore Type

Finished with Keyway

COO (Country of Origin):
US

Mild Steel


Does not score the shaft

Precision honed bore

Easy installation and adjustment

Manufactured with corrosion resistant black finish

Note

Only the MCLC series have a keyway.

Related links