Ruland Flexible Coupling Flector
- RS Stock No.:
- 186-4126
- Mfr. Part No.:
- JD10/15-98R
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£8.63
(exc. VAT)
£10.36
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 30 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £8.63 |
| 6 - 9 | £8.28 |
| 10 + | £8.12 |
*price indicative
- RS Stock No.:
- 186-4126
- Mfr. Part No.:
- JD10/15-98R
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling Flector | |
| Material | Polyurethane | |
| Colour | Red | |
| Torque Rating | 0.9Nm | |
| Hardness | Shore A 98 | |
| Misalignment - Angular | 0.8° | |
| Misalignment - Axial | 0.51mm | |
| Misalignment - Parallel | 0.05mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling Flector | ||
Material Polyurethane | ||
Colour Red | ||
Torque Rating 0.9Nm | ||
Hardness Shore A 98 | ||
Misalignment - Angular 0.8° | ||
Misalignment - Axial 0.51mm | ||
Misalignment - Parallel 0.05mm | ||
Ruland JD10/15-98R is a zero-backlash jaw coupling spider designed to fit Ruland hubs that have an OD of 0.590" (15.0mm). It is a component in a three-piece design consisiting of two aluminium hubs and an elastomeric insert called the spider creating a lightweight low inertia coupling capable of speeds up to 8,000 RPM. This three-piece design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. JD10/15-98R is made from polyurethane and has 98 Shore A hardness allowing for the highest torque capacity with limited compliance. Ruland jaw couplings have a balanced design for reduced vibration at high speeds. Hardware is metric.
Related links
- Ruland Flexible Coupling Flector 15mm
- Ruland Flexible Coupling Flector 25.4mm
- Ruland Flexible Coupling Flector 33.3mm
- Ruland Flexible Coupling Flector 57.2mm
- Ruland Flexible Coupling Flector 50.8mm
- Ruland Flexible Coupling Flector 2.75 in
- Ruland Flexible Coupling Flector 3.125 in
- Ruland Flexible Coupling Flector 19.1mm
