Ruland Flexible Coupling Flector
- RS Stock No.:
- 186-4125
- Mfr. Part No.:
- JD10/15-92Y
- Brand:
- Ruland
Bulk discount available
Subtotal (1 unit)*
£8.72
(exc. VAT)
£10.46
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 12 unit(s) shipping from 20 April 2026
- Plus 6 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | £8.72 |
| 6 - 9 | £8.36 |
| 10 + | £8.20 |
*price indicative
- RS Stock No.:
- 186-4125
- Mfr. Part No.:
- JD10/15-92Y
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Product Type | Flexible Coupling Flector | |
| Material | Polyurethane | |
| Colour | Yellow | |
| Torque Rating | 0.56Nm | |
| Hardness | Shore A 85 | |
| Misalignment - Angular | 0.9° | |
| Misalignment - Axial | 0.51mm | |
| Misalignment - Parallel | 0.1mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Product Type Flexible Coupling Flector | ||
Material Polyurethane | ||
Colour Yellow | ||
Torque Rating 0.56Nm | ||
Hardness Shore A 85 | ||
Misalignment - Angular 0.9° | ||
Misalignment - Axial 0.51mm | ||
Misalignment - Parallel 0.1mm | ||
Ruland JD10/15-92Y is a zero-backlash jaw coupling spider designed to fit Ruland hubs that have an OD of 0.590" (15.0mm). It is a component in a three-piece design consisiting of two aluminium hubs and an elastomeric insert called the spider creating a lightweight low inertia coupling capable of speeds up to 8,000 RPM. This three-piece design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. JD10/15-92Y is made from polyurethane and has 92 Shore A hardness allowing for a good balance of dampening and torque capacity. Ruland jaw couplings have a balanced design for reduced vibration at high speeds. Hardware is metric.
Related links
- Ruland Flexible Coupling Flector
- Ruland Flexible Coupling Flector JD16
- Ruland Flexible Coupling Flector 50.8 mm
- Ruland Flexible Coupling Flector 57.2 mm
- Ruland Flexible Coupling Flector 19.1 mm
- Ruland Flexible Coupling Flector 33.3 mm
- Ruland Flexible Coupling Flector Jaw Coupling Spider Polyurethane 8000rpm
- Ruland Flexible Coupling Flector Jaw Coupling Spider Polyurethane 8000rpm 0.27 Nm
