Ruland Flexible Coupling Flector 50.8 mm

Bulk discount available

Subtotal (1 unit)*

£16.10

(exc. VAT)

£19.32

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 52 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4£16.10
5 - 9£15.47
10 - 24£15.16
25 +£14.80

*price indicative

RS Stock No.:
174-7267
Mfr. Part No.:
JD32/51-98R
Brand:
Ruland
Find similar products by selecting one or more attributes.
Select all

Brand

Ruland

Size

50.8 mm

Product Type

Flexible Coupling Flector

Material

Polyurethane

Colour

Red

Hardness

98 Shore A

Misalignment - Angular

0.8°

Misalignment - Axial

1.27mm

Misalignment - Parallel

0.13mm

COO (Country of Origin):
US
Ruland JD32/51-98R is a zero-backlash jaw coupling spider designed to fit Ruland hubs that have an OD of 2.000" (50.8mm). It is a component in a three-piece design consisting of two aluminum hubs and an elastomeric insert called the spider creating a lightweight low inertia coupling capable of speeds up to 8,000 RPM. This three-piece design allows for a highly customizable coupling that easily combines clamp or set screw hubs with inch, metric, keyed, and keyless bores. JD32/51-98R is made from polyurethane and has 98 Shore A hardness allowing for the highest torque capacity with limited compliance. Ruland jaw couplings have a balanced design for reduced vibration at high speeds.Hardware is metric.

Related links