Ruland Bellows Coupling, 33mm Outside Diameter, 8mm Bore, 42.9mm Length Coupler
- RS Stock No.:
- 174-7214
- Mfr. Part No.:
- MBS33-8-8-A
- Brand:
- Ruland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-7214
- Mfr. Part No.:
- MBS33-8-8-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore | 8mm | |
| Coupling Types | Bellows Coupling | |
| Outside Diameter | 33mm | |
| Length | 42.9mm | |
| Torque Rating | 13.6Nm | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 0.15mm | |
| Misalignment - Axial | 0.4mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore 8mm | ||
Coupling Types Bellows Coupling | ||
Outside Diameter 33mm | ||
Length 42.9mm | ||
Torque Rating 13.6Nm | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 0.15mm | ||
Misalignment - Axial 0.4mm | ||
- COO (Country of Origin):
- US
