Ruland Bellows Coupling, 15mm Outside Diameter, 4mm Bore, 27.2mm Length Coupler
- RS Stock No.:
- 174-7196
- Mfr. Part No.:
- MBS15-4-4-A
- Brand:
- Ruland
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-7196
- Mfr. Part No.:
- MBS15-4-4-A
- Brand:
- Ruland
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ruland | |
| Bore | 4mm | |
| Coupling Types | Bellows Coupling | |
| Outside Diameter | 15mm | |
| Length | 27.2mm | |
| Torque Rating | 2.5Nm | |
| Misalignment - Angular | 1.5° | |
| Misalignment - Parallel | 0.1mm | |
| Misalignment - Axial | 0.2mm | |
| Select all | ||
|---|---|---|
Brand Ruland | ||
Bore 4mm | ||
Coupling Types Bellows Coupling | ||
Outside Diameter 15mm | ||
Length 27.2mm | ||
Torque Rating 2.5Nm | ||
Misalignment - Angular 1.5° | ||
Misalignment - Parallel 0.1mm | ||
Misalignment - Axial 0.2mm | ||
- COO (Country of Origin):
- US
