TB Woods 165mm OD Coupling
- RS Stock No.:
- 146-2839
- Mfr. Part No.:
- WE10HMMPB
- Brand:
- TB Woods
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 146-2839
- Mfr. Part No.:
- WE10HMMPB
- Brand:
- TB Woods
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TB Woods | |
| Coupling Types | Flexible Elastomer | |
| Outside Diameter | 165mm | |
| Length | 141mm | |
| Torque Rating | 164Nm | |
| Torsional Stiffness | 1790Nm/rad | |
| Misalignment - Angular | 4° | |
| Misalignment - Parallel | 1.6mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand TB Woods | ||
Coupling Types Flexible Elastomer | ||
Outside Diameter 165mm | ||
Length 141mm | ||
Torque Rating 164Nm | ||
Torsional Stiffness 1790Nm/rad | ||
Misalignment - Angular 4° | ||
Misalignment - Parallel 1.6mm | ||
Priced to Clear Yes | ||
- COO (Country of Origin):
- US
Up to 4. 50 kNm, 39,500 in/lb.
Easy to assemble/replace
High misalignment ratings
No maintenance/lubrication
Part-for-part interchangeable with industry standard design
Easy to assemble/replace
High misalignment ratings
No maintenance/lubrication
Part-for-part interchangeable with industry standard design
TB Woods Dura-Flex® couplings are designed from the ground up using finite element analysis to maximize flex life. Perfect for a wide variety of applications -- including those with uniform to heavy shock loads -- Dura-Flex® couplings employ a light weight element that absorbs shock loading and torsional vibration. These couplings are available in stock bore-to-size (BTS), Taper-Lock® and Sure-Grip® bushed (QD) hubs.
