Vishay Coupled Coupled Inductor Metal Composite Core , 15 μH
- RS Stock No.:
- 860-9270
- Mfr. Part No.:
- IHCL4040DZER150M5A
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 860-9270
- Mfr. Part No.:
- IHCL4040DZER150M5A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 15 μH | |
| DC Resistance | 116.6mΩ | |
| Core Material | Metal Composite | |
| Tolerance | ±20% | |
| Current Rating | 3.3A | |
| Series | IHCL | |
| Package/Case | 4040 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Shielded | Yes | |
| Inductor Construction | Coupled | |
| Depth | 10.16mm | |
| Dimensions | 10.67 x 10.16 x 4mm | |
| Height | 4mm | |
| Length | 10.67mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 15 μH | ||
DC Resistance 116.6mΩ | ||
Core Material Metal Composite | ||
Tolerance ±20% | ||
Current Rating 3.3A | ||
Series IHCL | ||
Package/Case 4040 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Shielded Yes | ||
Inductor Construction Coupled | ||
Depth 10.16mm | ||
Dimensions 10.67 x 10.16 x 4mm | ||
Height 4mm | ||
Length 10.67mm | ||
- COO (Country of Origin):
- US
IHCL4040DZ Series Low Profile High-Current Coupled Inductors
IHCL4040DZ Series are coupled and shielded in construction
High temperature of up to 155°C
Frequency range up to 5.0 MHz
Lowest DCR/μH in this package size
Handles high transient current spikes without saturation
Ultra-low buzz noise due to composite construction
Frequency range up to 5.0 MHz
Lowest DCR/μH in this package size
Handles high transient current spikes without saturation
Ultra-low buzz noise due to composite construction
Vishay Non Standard SMT Inductors (Chokes)
