Vishay Coupled Inductor, 10 μH
- RS Stock No.:
- 122-0395
- Mfr. Part No.:
- IHLD3232HBER100M5A
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 122-0395
- Mfr. Part No.:
- IHLD3232HBER100M5A
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Inductance | 10 μH | |
| DC Resistance | 53.5mΩ | |
| Self Resonant Frequency | 13MHz | |
| Current Rating | 5A | |
| Series | IHLD | |
| Package/Case | 3232 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +155°C | |
| Shielded | Yes | |
| Length | 9.75mm | |
| Height | 9.14mm | |
| Dimensions | 9.75 x 9.62 x 9.14mm | |
| Depth | 9.62mm | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Inductance 10 μH | ||
DC Resistance 53.5mΩ | ||
Self Resonant Frequency 13MHz | ||
Current Rating 5A | ||
Series IHLD | ||
Package/Case 3232 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +155°C | ||
Shielded Yes | ||
Length 9.75mm | ||
Height 9.14mm | ||
Dimensions 9.75 x 9.62 x 9.14mm | ||
Depth 9.62mm | ||
IHLD3232 Low Profile High Current Dual Inductors
Vishay low profile, high current dual inductors have optimal design with high-quality sound and low distortion. These dual inductors have shielded construction and incorporate low coupling for minimal cross-talk between inductors.
Features
Two inductors in one package
High temperature up to 155°C
Ultra low buzz noise, due to composite construction.
Frequency range up to 1 MHz
High temperature up to 155°C
Ultra low buzz noise, due to composite construction.
Frequency range up to 1 MHz
Applications
Class D audio amplifiers
Standards
RoHS compliant
AEC-Q200 qualified
AEC-Q200 qualified
Vishay Non Standard SMT Inductors (Chokes)
