Red Lion GEMINI 2000 Counter, E, Rate Meter, 6 Digit LED, 50/60Hz, 115/230 V ac

Unavailable
RS will no longer stock this product.
RS Stock No.:
905-5591
Mfr. Part No.:
GEM20060
Brand:
Red Lion
Find similar products by selecting one or more attributes.
Select all

Brand

Red Lion

Supply Voltage

115/230 V ac

Display Type

LED

Function

Counter, E, Rate Meter

Input Type

Voltage

Connection Type

Plug-in Terminal

Reset Method

Manual, Remote

Number of Digits

6

Mounting Type

Panel Mount

Output / Interface

Relay, Voltage

Count Direction

Bi-Directional

Digit Height

14 mm

Maximum Count Frequency

50/60Hz

Cutout Size

133 x 69 mm

Cutout Height

69mm

Approvals

CE, EN 61010-1, IEC 1010-1, IEC 529, IP65 (Face Only), Type 4 (Face Only), UL50

Maximum Operating Temperature

+50°C

Measurement Range

0 → ±999999h

Minimum Operating Temperature

0°C

Meter Accuracy

±0.01%

Minimum Measurement

0h

Series

GEMINI 2000

Cutout Width

133mm

Depth

157mm

Meter Type

Electronic

Non Compliant

COO (Country of Origin):
US