Red Lion CUB3 Counter, 6 Digit LCD, 3 V dc
- RS Stock No.:
- 905-5481
- Mfr. Part No.:
- CUB30000
- Brand:
- Red Lion
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 905-5481
- Mfr. Part No.:
- CUB30000
- Brand:
- Red Lion
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Red Lion | |
| Supply Voltage | 3 V dc | |
| Display Type | LCD | |
| Input Type | Switch Contact or Solid State Transistor | |
| Function | Counter | |
| Connection Type | Snap-In | |
| Reset Method | Manual | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Voltage | |
| Count Direction | Up | |
| Digit Height | 5 mm | |
| Cutout Size | 51 x 21 mm | |
| Cutout Height | 21mm | |
| Maximum Operating Temperature | +75°C | |
| Series | CUB3 | |
| Cutout Width | 51mm | |
| Meter Type | Electronic | |
| Minimum Operating Temperature | -30°C | |
| Minimum Measurement | 0h | |
| Measurement Range | 0 → 999999h | |
| Approvals | EN 61010-1, IEC 1010-1 | |
| Select all | ||
|---|---|---|
Brand Red Lion | ||
Supply Voltage 3 V dc | ||
Display Type LCD | ||
Input Type Switch Contact or Solid State Transistor | ||
Function Counter | ||
Connection Type Snap-In | ||
Reset Method Manual | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Voltage | ||
Count Direction Up | ||
Digit Height 5 mm | ||
Cutout Size 51 x 21 mm | ||
Cutout Height 21mm | ||
Maximum Operating Temperature +75°C | ||
Series CUB3 | ||
Cutout Width 51mm | ||
Meter Type Electronic | ||
Minimum Operating Temperature -30°C | ||
Minimum Measurement 0h | ||
Measurement Range 0 → 999999h | ||
Approvals EN 61010-1, IEC 1010-1 | ||
- COO (Country of Origin):
- US
