Grasslin Hour Counter, 7 digits, Digital, Screw Lugs Connection, Voltage, 240 V ac
- RS Stock No.:
- 881-3475
- Mfr. Part No.:
- UWZ48-24U
- Brand:
- Grasslin
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 881-3475
- Mfr. Part No.:
- UWZ48-24U
- Brand:
- Grasslin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grasslin | |
| Supply Voltage | 240 V ac | |
| Count Mode | Hours | |
| Display Type | Digital | |
| Input Type | Voltage | |
| Connection Type | Screw Lugs | |
| Number of Digits | 7 | |
| Mounting Type | Surface Mount | |
| Output / Interface | Voltage | |
| Count Direction | Up | |
| Digit Height | 0.16 in | |
| Maximum Count Frequency | 60Hz | |
| Function | Hour Meter | |
| Cutout Size | 48 x 48 mm | |
| Minimum Measurement | 0h | |
| Meter Type | Electromechanical | |
| Series | UWZ | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Minimum Operating Temperature | -40°C | |
| Approvals | CE, cSAus, UR | |
| Measurement Range | 0 → 99999.99h | |
| Select all | ||
|---|---|---|
Brand Grasslin | ||
Supply Voltage 240 V ac | ||
Count Mode Hours | ||
Display Type Digital | ||
Input Type Voltage | ||
Connection Type Screw Lugs | ||
Number of Digits 7 | ||
Mounting Type Surface Mount | ||
Output / Interface Voltage | ||
Count Direction Up | ||
Digit Height 0.16 in | ||
Maximum Count Frequency 60Hz | ||
Function Hour Meter | ||
Cutout Size 48 x 48 mm | ||
Minimum Measurement 0h | ||
Meter Type Electromechanical | ||
Series UWZ | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Minimum Operating Temperature -40°C | ||
Approvals CE, cSAus, UR | ||
Measurement Range 0 → 99999.99h | ||
- COO (Country of Origin):
- DE
Grasslin UWZ Series
The UWZ Series of Grasslin Hour Meters are designed to meet IP20 environmental ratings for indoor applications. All meters have a specific design of a light gray color on black background. Tenths and hundreths numerals are yellow. An orange dial adjacent to the hundreths digit provides running indication. All models are highly reliable and excellent quality.
Panel, Flush and DIN-Rail Models
1VA Power Consumption
99,999.99 hours Capacity
1VA Power Consumption
99,999.99 hours Capacity
