Honeywell Hours Run Meter, 6 digits, LCD, Terminal Connection, 9 → 64 V
- RS Stock No.:
- 854-1414
- Mfr. Part No.:
- LM-HB4AS-H31
- Brand:
- Honeywell
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 854-1414
- Mfr. Part No.:
- LM-HB4AS-H31
- Brand:
- Honeywell
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Honeywell | |
| Supply Voltage | 9 → 64 V | |
| Display Type | LCD | |
| Input Type | Voltage | |
| Connection Type | Terminal | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Digit Height | 7 mm | |
| Backlighting | Yes | |
| Maximum Count Frequency | 500Hz | |
| Display Range | 0 → 99999.9 h | |
| Measurement Range | 0 → 99999.9h | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand Honeywell | ||
Supply Voltage 9 → 64 V | ||
Display Type LCD | ||
Input Type Voltage | ||
Connection Type Terminal | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Digit Height 7 mm | ||
Backlighting Yes | ||
Maximum Count Frequency 500Hz | ||
Display Range 0 → 99999.9 h | ||
Measurement Range 0 → 99999.9h | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +85°C | ||
- COO (Country of Origin):
- CN
