Honeywell Hour Counter, 6 digits, LCD, Terminal Connection, 9 → 64 V

Unavailable
RS will no longer stock this product.
RS Stock No.:
854-1408
Mfr. Part No.:
LM-HH2AS-H21
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Supply Voltage

9 → 64 V

Display Type

LCD

Input Type

Voltage

Connection Type

Terminal

Number of Digits

6

Mounting Type

Panel Mount

Digit Height

7 mm

Backlighting

Yes

Maximum Count Frequency

500Hz

Display Range

0 → 99999.9 h

Measurement Range

0 → 99999.9h

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Series

98000

COO (Country of Origin):
CN