Omron K3HB Counter, 5 Digit 7-Segment Negative Transmissive LCD, 50kHz, 24 V ac/dc
- RS Stock No.:
- 827-6772
- Mfr. Part No.:
- K3HB-CNB 24VAC/VDC
- Brand:
- Omron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 827-6772
- Mfr. Part No.:
- K3HB-CNB 24VAC/VDC
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Supply Voltage | 24 V ac/dc | |
| Count Mode | Pulse | |
| Display Type | 7-Segment Negative Transmissive LCD | |
| Function | Counter | |
| Input Type | Pulse | |
| Connection Type | Screw | |
| Number of Digits | 5 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Relay, Transistor | |
| Count Direction | Bi-Directional | |
| Digit Height | 14.2 (Count value) mm, 4.9 (Set value) mm | |
| Backlighting | Yes | |
| Maximum Count Frequency | 50kHz | |
| Display Range | -19999 → 99999 | |
| Measurement Range | -19999 → 99999 | |
| Maximum Operating Temperature | +55°C | |
| Weight | 300g | |
| Series | K3HB | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Supply Voltage 24 V ac/dc | ||
Count Mode Pulse | ||
Display Type 7-Segment Negative Transmissive LCD | ||
Function Counter | ||
Input Type Pulse | ||
Connection Type Screw | ||
Number of Digits 5 | ||
Mounting Type Panel Mount | ||
Output / Interface Relay, Transistor | ||
Count Direction Bi-Directional | ||
Digit Height 14.2 (Count value) mm, 4.9 (Set value) mm | ||
Backlighting Yes | ||
Maximum Count Frequency 50kHz | ||
Display Range -19999 → 99999 | ||
Measurement Range -19999 → 99999 | ||
Maximum Operating Temperature +55°C | ||
Weight 300g | ||
Series K3HB | ||
Minimum Operating Temperature -10°C | ||
K3HB-C Up/down Pulse Counter Panel Meter
1/8DIN (48x96mm) fascia, 100/240Vac supply. Colour change display to indicate process status and configurable bar graph for display of magnitude of input. With a scaleable input of up to 50kHz, the K3HB-C is able to accept NPN, PNP open collector and voltage pulses of non voltage contact pulses, making it suitable for all pulse input options such as encoders, sensors and switches.
Two standard models with input speeds for up to 50 kHz
IP66 front fascia make them suitable for harsh and wash down environments
Dual colour change display for status indication and configurable bar graph
Separate option cards available tailoring meter to the application of your choice (typical stock no. 611-7637)
Omron K3HB Series
This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).
Dimensions: 101.2 x 112 x 48 mm. Panel cut-out: 92 x 45 mm
