Honeywell Hours Run Meter, 5 digits, LCD, Spade Terminal Connection, 9 → 64 V dc

Unavailable
RS will no longer stock this product.
RS Stock No.:
820-8451
Mfr. Part No.:
98303-92
Brand:
Honeywell
Find similar products by selecting one or more attributes.
Select all

Brand

Honeywell

Supply Voltage

9 → 64 V dc

Display Type

LCD

Input Type

Voltage

Connection Type

Spade Terminal

Number of Digits

5

Mounting Type

Panel Mount

Count Direction

Up

Display Range

0 → 100000 h

Maximum Operating Temperature

+150°F

Measurement Range

0 → 100000h

COO (Country of Origin):
CN

Honeywell LM Series LCD Hour Meters


The LM series has been designed as a sealed, digital hour meter suitable for monitoring and recording elapsed running time. This is displayed on a digital LCD and normally shows hours and tenths of hours. They are ideally suited for applications where maintenance needs to be carried out on expensive manufacturing or transportation equipment after a desired time frame of operation.

For added protection these devices feature a 40-year memory data retention without power. They also have a long reset time to offer customers the protection against malfunction of reset.

Features:
Backlight and large 7 mm display ease readability
Digital, Microcontroller Unit LCD
Durable design of mounting assembly
IP67 environmental sealing provides enhanced durability
Shock and vibration resistance allow for Use in a wide variety of tough applications
Volt Range: 9 to 64 V

Standards

UL/CE Approvals
Recently viewed