Crouzet CIM15 Counter, 7 Digit, 12 V dc

Image representative of range

Unavailable
RS will no longer stock this product.
RS Stock No.:
726-3176
Mfr. Part No.:
99778806
Brand:
Crouzet
Find similar products by selecting one or more attributes.
Select all

Brand

Crouzet

Supply Voltage

12 V dc

Count Mode

Impulses

Display Type

Mechanical

Input Type

Voltage

Connection Type

Screw

Reset Method

No Reset

Number of Digits

7

Mounting Type

Panel Mount

Digit Height

4 mm

Maximum Operating Temperature

+60°C

Minimum Operating Temperature

-10°C

Weight

20g

Series

CIM15

COO (Country of Origin):
DE