Kübler Hour Meter, 6 Digit LED, 60kHz, 10 → 30 V dc
- RS Stock No.:
- 663-2647
- Mfr. Part No.:
- 6.524.012.300
- Brand:
- Kubler
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£163.78
(exc. VAT)
£196.54
(inc. VAT)
- RS Stock No.:
- 663-2647
- Mfr. Part No.:
- 6.524.012.300
- Brand:
- Kubler
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kubler | |
| Supply Voltage | 10 → 30 V dc | |
| Count Mode | Hours, Minutes, Seconds | |
| Display Type | LED | |
| Input Type | Voltage | |
| Function | Hour Meter | |
| Number of Digits | 6 | |
| Mounting Type | Panel Mount | |
| Output / Interface | Optocoupler | |
| Digit Height | 8 mm | |
| Maximum Count Frequency | 60kHz | |
| Display Range | 0.001 to 999999 | |
| Measurement Range | 0.001 → 999999 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +65°C | |
| Weight | 50g | |
| Maximum Temperature | +65°C | |
| Select all | ||
|---|---|---|
Brand Kubler | ||
Supply Voltage 10 → 30 V dc | ||
Count Mode Hours, Minutes, Seconds | ||
Display Type LED | ||
Input Type Voltage | ||
Function Hour Meter | ||
Number of Digits 6 | ||
Mounting Type Panel Mount | ||
Output / Interface Optocoupler | ||
Digit Height 8 mm | ||
Maximum Count Frequency 60kHz | ||
Display Range 0.001 to 999999 | ||
Measurement Range 0.001 → 999999 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +65°C | ||
Weight 50g | ||
Maximum Temperature +65°C | ||
- COO (Country of Origin):
- DE

